Kensington 1500109 Wired USB Standard Keyboard, QWERTY, Black

Subtotal (1 unit)*

€16.32

(exc. VAT)

€20.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€16.32

*price indicative

RS Stock No.:
652-377
Mfr. Part No.:
1500109
Manufacturer:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

1500109

Connection Type

USB

Keyboard Type

Standard

Operating System

Mac, Windows

Keyboard Layout

QWERTY

Colour

Black

Built-in USB Hub

Yes

Height

27mm

Width

147mm

Depth

461mm

COO (Country of Origin):
CN
The Kensington Wired ValuKeyboard is designed for users seeking reliability and functionality in their daily computing tasks. Featuring a spill-proof sealed membrane design, this keyboard ensures that accidental liquid spills, such as coffee or water, will not damage the keyboard electronics. Its straightforward Plug & Play operation with a USB connection makes it an excellent choice for both PC and Mac users. Comfortable tactile feedback keys enhance the typing experience, making it suitable for extended use, while the essential Euro currency Symbol adds to its versatility. The keyboard's sturdy construction and practical dimensions make it an Ideal companion for any workspace.

Spill-proof sealed membrane design protects against accidental liquid spills

Plug & Play operation ensures easy setup with a wired USB connection

Compatible with both PC and Mac systems for versatile usage

Tactile feedback keys provide exceptional comfort during typing

Essential Euro currency Symbol included for added convenience

Compact dimensions at 153 x 27 x 461 mm fit nicely in any workspace

Lightweight at 565 g, making it easy to reposition as needed

Reliable 150cm USB cable eliminates the need for batteries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy