Aten 7 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- RS Stock No.:
- 807-309
- Mfr. Part No.:
- CL3700NW
- Manufacturer:
- Aten
Subtotal (1 unit)*
€3,126.74
(exc. VAT)
€3,845.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,126.74 |
*price indicative
- RS Stock No.:
- 807-309
- Mfr. Part No.:
- CL3700NW
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 7 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1920 x 1080 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Audio Jack | |
| Width | 477mm | |
| Depth | 480.6mm | |
| Height | 42.8mm | |
| Keyboard Layout | USB Keyboard | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 7 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1920 x 1080 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Audio Jack | ||
Width 477mm | ||
Depth 480.6mm | ||
Height 42.8mm | ||
Keyboard Layout USB Keyboard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten Integrated LCD KVM console offers an 18.5 inch LED-backlit widescreen monitor, facilitating seamless control of multiple computers from a single interface, Ideal for space-constrained environments.,
Supports HDMI input, delivering video resolutions up to 1920 x 1080 at 60Hz
Short-depth design enables installation in narrow racks and cabinets
Integrated keyboard and touchpad ensure convenient control without additional accessories
Console lock secures the unit when not in use, enhancing security
Hot-pluggable USB mouse and peripheral ports provide added flexibility
Related links
- Aten 13 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- Aten 11 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- Aten 4 Port 1 Displays USB HDMI KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
