Aten 16 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 807-315
- Mfr. Part No.:
- KL1116VN
- Manufacturer:
- Aten
Subtotal (1 unit)*
€6,135.12
(exc. VAT)
€7,546.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,135.12 |
*price indicative
- RS Stock No.:
- 807-315
- Mfr. Part No.:
- KL1116VN
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | HDB 15 | |
| Product Type | KVM Switch | |
| Number of Ports | 16 | |
| Supported Number of Displays | 1 | |
| Maximum Resolution | 1920 x 1200 | |
| Keyboard/Mouse Connection Type | USB | |
| Depth | 480mm | |
| Width | 701.2mm | |
| Height | 44mm | |
| Keyboard Layout | USB Keyboard | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type HDB 15 | ||
Product Type KVM Switch | ||
Number of Ports 16 | ||
Supported Number of Displays 1 | ||
Maximum Resolution 1920 x 1200 | ||
Keyboard/Mouse Connection Type USB | ||
Depth 480mm | ||
Width 701.2mm | ||
Height 44mm | ||
Keyboard Layout USB Keyboard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten 16-Port Cat 5 Dual Rail LCD KVM over IP Switch delivers remote and local access to multiple servers, allowing seamless management of your data centre from anywhere through a web-based interface.
Features Remote power control integration for effective power management
Supports various server environments: Windows, Mac, Linux, and Sun
Offers high video resolution up to 1920 x 1200 for remote sessions
Includes virtual media capabilities for OS installation and file transfers
Remote access with dual NICs for reliable connectivity
Related links
- Aten 16 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- Aten 8 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- Aten 8 Port 1 Displays USB DVI-D, HDB 15 KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB DisplayPort KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution
