Aten 16 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 873-997
- Mfr. Part No.:
- CL3716INW
- Manufacturer:
- Aten
Image representative of range
Subtotal (1 unit)*
€6,627.31
(exc. VAT)
€8,151.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,627.31 |
*price indicative
- RS Stock No.:
- 873-997
- Mfr. Part No.:
- CL3716INW
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 16 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 1920 x 1200 | |
| Keyboard/Mouse Connection Type | USB | |
| Depth | 630mm | |
| Height | 42.8mm | |
| Width | 480mm | |
| Standards/Approvals | CE | |
| Keyboard Layout | Multi Language | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 16 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 1920 x 1200 | ||
Keyboard/Mouse Connection Type USB | ||
Depth 630mm | ||
Height 42.8mm | ||
Width 480mm | ||
Standards/Approvals CE | ||
Keyboard Layout Multi Language | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten 1U single-rail LCD KVM switch that provides efficient local access to multiple systems while conserving valuable rack space. It features an integrated 18.5'' widescreen monitor for seamless operation.
Compact 1U design maximises rack space without compromising usability
Integrated LCD monitor offers clear visibility with LED illumination for low-light environments
Supports direct connections to up to 16 computers and cascading for controlling up to 256 systems
Related links
- Aten 16 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- Aten 16 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- Aten 8 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch USB 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 11 Port 1 Displays USB HDMI KVM Switch Audio Jack 1920 x 1080 Maximum Resolution
