WAGO Printer Accessory Kit Label for use with 757 Series Printers
- RS Stock No.:
- 303-361
- Mfr. Part No.:
- 757-901/000-050
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€181.01
(exc. VAT)
€222.64
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.01 |
*price indicative
- RS Stock No.:
- 303-361
- Mfr. Part No.:
- 757-901/000-050
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Label | |
| Product Type | Printer Accessory Kit | |
| For Use With | 757 Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Label | ||
Product Type Printer Accessory Kit | ||
For Use With 757 Series | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Marking Strips on reel are suitable for the 757 Series and feature a plain black marking with thermal transfer printing. They are non-stretchable and come in a 50 m strip. These halogen-free strips are compatible with Smart Printers for printing and have a fire load of 0 MJ.
Color white
Halogen-free
Weight 280 g
Fire load 0 MJ
Related links
- WAGO Printer Accessory Kit Label for use with 869 270, 862 Printers
- WAGO Printer Accessory Kit Label for use with 870 Series 862, 869 Printers
- WAGO 2636 Series PCB Connector 10 mm Pitch 2 Row
- TE Connectivity Printer Accessory Kit Label for use with Wires and cables Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E SERIES Printers
- TE Connectivity Label Label Printer Accessory for use with LM Thermal Label Printer Printers
- TE Connectivity Printer Accessory Kit Printer Roll for use with Fluid Resistant Printers
- TE Connectivity Printer Accessory Kit Sleeve for use with Identification And Labeling Printers
