TE Connectivity Printer Accessory Kit Printer Roll for use with Fluid Resistant Printers
- RS Stock No.:
- 501-561
- Distrelec Article No.:
- 304-53-265
- Mfr. Part No.:
- 132365-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-561
- Distrelec Article No.:
- 304-53-265
- Mfr. Part No.:
- 132365-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Printer Accessory Kit | |
| Accessory Type | Printer Roll | |
| For Use With | Fluid Resistant | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Printer Accessory Kit | ||
Accessory Type Printer Roll | ||
For Use With Fluid Resistant | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity D-SCE Fluid Resistant Printable Tubing is designed to provide reliable identification solutions in demanding environments. This versatile tubing accommodates a wide range of cable diameters while maintaining a robust fluid-resistant quality, ensuring longevity and performance even in challenging conditions. Offering a shrink ratio of 3:1, it effectively conforms to various shapes and sizes, delivering a snug fit around cables. With a temperature tolerance between -75°C and 135°C, this tubing is suitable for numerous applications, making it an essential choice for professionals seeking quality and durability in labelling solutions. The product guarantees clarity and visibility, making it an ideal choice for marking critical components in both industrial and commercial settings.
Fluid-resistant material ensures durability in harsh environments
Thermal transfer printer technology facilitates high-quality printing
Compact size allows for efficient storage and easy handling
Designed for compatibility with multiple cable diameters
Provides clear visibility for effective identification
Compliant with various industry standards for safety and reliability
Packaged in quantities of 1000 for convenience and cost-effectiveness
Related links
- TE Connectivity Printer Accessory Kit Printer Roll
- TE Connectivity Printer Accessory Kit Label for use with Wires and cables Printers
- TE Connectivity Printer Accessory Kit Sleeve for use with Identification And Labeling Printers
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 90 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 58 mm
- TE Connectivity White White Print Label Printer Roll 10000 Per Roll Qty, 42.33 m
