TE Connectivity White White Print Label Printer Roll, 50 mm Width, 1000 Per Roll Qty, 50 mm

Image representative of range

Subtotal (1 pack of 25 units)*

€177.78

(exc. VAT)

€218.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€177.78€7.111

*price indicative

RS Stock No.:
680-493
Mfr. Part No.:
EC6693-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label Printer Roll

Label Width

50mm

Label Quantity

1000Per Roll

Label Length

50mm

Background Colour

White

Print Colour

White

Laminated

Yes

Material

Polyolefin

Compatible Printers

Thermal Transfer Printer

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The TE Connectivity White UV Resistant Ladder Heat Shrink Sleeve features a recovered ID of 19 mm and a 2 to 1 shrink ratio, designed for Durable wire and cable identification. It includes one marker per sleeve, with a length of 50 mm, and is MADE from RAYCHEM UV-SCE material to provide reliable performance in outdoor and UV-exposed environments.

Ladder style for secure fit and easy installation

UV resistant for prolonged outdoor use

Ideal for wire and cable identification in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy