TE Connectivity White White Print Label Printer Roll, 10.4 mm Width, 1000 Per Roll Qty, 90 mm
- RS Stock No.:
- 677-300
- Mfr. Part No.:
- EC7633-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 1000 units)*
€1,348.13
(exc. VAT)
€1,658.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,348.13 | €1.348 |
*price indicative
- RS Stock No.:
- 677-300
- Mfr. Part No.:
- EC7633-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 10.4mm | |
| Label Quantity | 1000Per Roll | |
| Label Length | 90mm | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 10.4mm | ||
Label Quantity 1000Per Roll | ||
Label Length 90mm | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Printable tags are engineered for environments requiring low fire hazard materials and reliable performance across a wide temperature range. With an operating range of -40 to 105 °C [-40 to 221 °F], they are Ideal for wire and cable identification in aerospace, rail, industrial, and other safety-critical applications. Their printable surface allows for customized labeling, ensuring clear and Durable identification even in harsh conditions.
White color for clean, high-contrast visibility
HLX designation indicating compatibility with HLX marker sleeves or systems
Related links
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 58 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 10000 Per Roll Qty, 42.33 m
- TE Connectivity White White Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25.4 mm
- TE Connectivity Yellow White Print Label Printer Roll 1000 Roll Qty, 50 mm
