Brady M71-R6900-BL Blue Label Printer Ribbon, 50.8 mm Width
- RS Stock No.:
- 711-7622
- Mfr. Part No.:
- M71-R6900-BL
- Manufacturer:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 711-7622
- Mfr. Part No.:
- M71-R6900-BL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BMP71 | |
| Print Colour | Blue | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50.8mm | |
| Material | Polyester | |
| Standards/Approvals | UNSPSC, RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BMP71 | ||
Print Colour Blue | ||
Ribbon Length 22.86m | ||
Ribbon Width 50.8mm | ||
Material Polyester | ||
Standards/Approvals UNSPSC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
BMP71 Printer Ribbons
A range of printer ribbon cartridges suitable fore use with the BMP71 thermal printer.
Related links
- Brady M71-R6900-BL Blue Label Printer Ribbon, 50 mm Width
- Brady M61-R10010-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M61-R4410-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M7-R6900-BL Blue Label Printer Ribbon, 50 mm Width
- Brady M7-R6900-GN Green Label Printer Ribbon, 50.8 mm Width
- Brady M71-R6900-YL Yellow Label Printer Ribbon
- Brady M71-R6900-GN Green Label Printer Ribbon
- Brady 114551 Red Label Printer Ribbon
