Brady M7-R6900-GN Green Label Printer Ribbon, 50.8 mm Width
- RS Stock No.:
- 284-5735
- Mfr. Part No.:
- M7-R6900-GN
- Manufacturer:
- Brady
Subtotal (1 unit)*
€74.85
(exc. VAT)
€92.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.85 |
*price indicative
- RS Stock No.:
- 284-5735
- Mfr. Part No.:
- M7-R6900-GN
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BMP71, M710 | |
| Print Colour | Green | |
| Ribbon Length | 45.72m | |
| Ribbon Width | 50.8mm | |
| Material | Resin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BMP71, M710 | ||
Print Colour Green | ||
Ribbon Length 45.72m | ||
Ribbon Width 50.8mm | ||
Material Resin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
M710 R6900 Series Printer Ribbon for M710 and BMP71
One-color ribbon for printing a single color onto a label
Recommended for use on glossy or smooth label and sign materials
When printed on the appropriate label material it has excellent solvent, scratch and fade resistance
Self-containedM710 Series ribbon cartridges insert straight into the printer with ease
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
Related links
- Brady M61-R10010-GN Green Label Printer Ribbon, 50.8 mm Width
- Brady M71-R6900-GN Green Label Printer Ribbon
- Brady M71-R6900-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-RD Red Label Printer Ribbon, 50.8 mm Width
- Brady M61-R4410-RD Red Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010 Black Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M61-R4410-BL Blue Label Printer Ribbon, 50.8 mm Width
