WAGO 210-872 Label Printer Ribbon, 20 mm Width
- RS Stock No.:
- 278-4008
- Mfr. Part No.:
- 210-872
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€90.56
(exc. VAT)
€111.39
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.56 |
*price indicative
- RS Stock No.:
- 278-4008
- Mfr. Part No.:
- 210-872
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label Printer Ribbon | |
| Ribbon Length | 20m | |
| Ribbon Width | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label Printer Ribbon | ||
Ribbon Length 20m | ||
Ribbon Width 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO marking strips for smart printer this is made up of polyester material with sticking mounting type.
RoHS compliant
Permanent adhesive
Related links
- WAGO 210-876/000-002 Yellow Label Printer Ribbon, 20 mm Width
- WAGO 258-5005 Black Label Printer Ribbon, 57 mm Width
- TE Connectivity 1966-RIBBON Black Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-BL Blue Label Printer Ribbon, 50.8 mm Width
- Weidmüller 2005070000 Black Label Printer Ribbon, 110 mm Width
- Brady M71-R6900-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-GN Green Label Printer Ribbon, 50.8 mm Width
- Brady M71-R6200 Black Label Printer Ribbon, 50mm Width
