Phoenix Contact White on White Cable Labels, 30 mm Length, 60 mm Width, 30 mm Label Length, 60 mm Label Width
- RS Stock No.:
- 520-384
- Mfr. Part No.:
- 0804433
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€368.75
(exc. VAT)
€453.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €368.75 | €36.875 |
*price indicative
- RS Stock No.:
- 520-384
- Mfr. Part No.:
- 0804433
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 60mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BLUEMARK E.CARD, BLUEMARK ID, BLUEMARK ID COLOR | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 30mm | |
| Label Width | 60mm | |
| Label Length | 30mm | |
| Standards/Approvals | EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 60mm | ||
Product Type Cable Labels | ||
Compatible Printers BLUEMARK E.CARD, BLUEMARK ID, BLUEMARK ID COLOR | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 30mm | ||
Label Width 60mm | ||
Label Length 30mm | ||
Standards/Approvals EN 45545-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact innovative plastic label offers a practical solution for effective device marking. Designed with versatility in mind, it features a slick red finish and is made from high-quality PA material, ensuring durability and visibility in various environments. The label can be effortlessly customised using various printing technologies, making it ideal for professional use in complex assembly environments. With three individual labels per sheet, it strikes a perfect balance between usability and efficiency, providing ample space for vital project information. This product embodies a seamless combination of functionality and user-friendly design, making it an essential tool for enhancing organisation and clarity in your workspace.
Easy to print onto using advanced BLUEMARK printing systems
Self-adhesive design ensures secure application and longevity
Individual labels are designed for precise identification and organisation
Multi-section sheets allow for easy separation and customised application
Perfect for projects requiring additional space for informative text
Related links
- Phoenix Contact White on White Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Blue on Blue Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Red on Red Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact White on White Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact on White Label 60 mm Width 60 mm Label Width
