Phoenix Contact Label, 84.9 mm Length, 16 mm Height 1442587 Blue
- RS Stock No.:
- 717-170
- Mfr. Part No.:
- 1442587
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€88.63
(exc. VAT)
€109.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €8.863 | €88.63 |
*price indicative
- RS Stock No.:
- 717-170
- Mfr. Part No.:
- 1442587
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Sub Type | Card | |
| Height | 16mm | |
| Length | 84.9mm | |
| Width | 53.7mm | |
| Colour | Blue | |
| Self-Adhesive | Yes | |
| Number of Individual Labels | 2 | |
| Material | PVC | |
| Standards/Approvals | EN ISO 1518-1:2023 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Sub Type Card | ||
Height 16mm | ||
Length 84.9mm | ||
Width 53.7mm | ||
Colour Blue | ||
Self-Adhesive Yes | ||
Number of Individual Labels 2 | ||
Material PVC | ||
Standards/Approvals EN ISO 1518-1:2023 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label card in blue features a surface area of 85.6 x 54 mm with 2 labels per card. Designed for adhesive mounting, it is compatible with BLUEMARK ID COLOR and BLUEMARK ID systems, offering a reliable solution for labelling and identification.
Silicone-free
UV resistance
Temperature resistance according to ANSI/UL 969-2018:03
Wipe resistance
Salt spray test according to DIN EN IEC 60068-2-11
Related links
- Phoenix Contact Label 53.7 mm Height 1442462 Yellow
- Phoenix Contact Panel Marker 500 μm Height 0828908 Silver
- Phoenix Contact Blue on Blue Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact White on White Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Label 29.8 mm Height 1433141 White
- Phoenix Contact Label 29.8 mm Height 1442588 Blue
