Brady on White Label Printer Tape, 15.24 m Length, 19.05 mm Width, 50 ft Label Length, 19.05 mm Label Width
- RS Stock No.:
- 213-8461
- Mfr. Part No.:
- B33C-750-414
- Manufacturer:
- Brady
Subtotal (1 unit)*
€155.13
(exc. VAT)
€190.81
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.13 |
*price indicative
- RS Stock No.:
- 213-8461
- Mfr. Part No.:
- B33C-750-414
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 19.05mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | i3300, BBP33, i5300 | |
| Background Colour | White | |
| Laminated | No | |
| Tape Length | 15.24m | |
| Label Width | 19.05mm | |
| Label Length | 50ft | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 19.05mm | ||
Product Type Label Printer Tape | ||
Compatible Printers i3300, BBP33, i5300 | ||
Background Colour White | ||
Laminated No | ||
Tape Length 15.24m | ||
Label Width 19.05mm | ||
Label Length 50ft | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Brady white print-on hook material is an exclusive print-and-place material that can be easily applied, repositioned or removed. It is easy to use and simply print your label, apply to VELCRO® Brand ONE-WRAP and apply the complete solution to cable or wire bundle. The print-on hook material to quickly identify a bundle of cables or wire, then locate when it need an update.
Maximizes your uptime with faster, printable ID on cable bundles
Service temperature range -40 °F - 122 °F
Related links
- Brady Black on White 3 m Length 19.05 mm Label Width
- Brady White on Blue Label Printer Tape 19.05 mm Width 19.05 mm Label Width
- Brady White on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady on White Label Printer Tape 6.35 mm Width, 6.35 mm Label Width
- Brady Black on White Label Printer Tape 19.05 mm Width 0.75 in Label Width
- Brother Black 15.24 m Length 15.24 m Label Length, 62 mm Label Width
- Brady White on Green 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady Black on Black 19.05 mm Width 19.05 mm Label Width
