Brother Black, Red on White Label Printer Tape, 15.24 m Length, 62 mm Width, 15.24 m Label Length, 62 mm Label Width
- RS Stock No.:
- 288-7490
- Distrelec Article No.:
- 300-92-128
- Mfr. Part No.:
- DK-22251
- Manufacturer:
- Brother
Subtotal (1 unit)*
€24.63
(exc. VAT)
€30.29
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.63 |
*price indicative
- RS Stock No.:
- 288-7490
- Distrelec Article No.:
- 300-92-128
- Mfr. Part No.:
- DK-22251
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 62mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | P-Touch QL Printers | |
| Background Colour | White | |
| Print Colour | Black, Red | |
| Tape Length | 15.24m | |
| Label Width | 62mm | |
| Label Length | 15.24m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 62mm | ||
Product Type Label Printer Tape | ||
Compatible Printers P-Touch QL Printers | ||
Background Colour White | ||
Print Colour Black, Red | ||
Tape Length 15.24m | ||
Label Width 62mm | ||
Label Length 15.24m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The label tape is made of paper and measures 62mm in width with a length of 15.24 meters. It's commonly used for labelling purposes in various applications, such as organizing files, marking containers, or identifying items in a workspace.
High-quality performance
Advanced technology
Precise engineering for efficiency
Related links
- Brother Black on White Label 62 mm Width 62 mm Label Width
- Brother Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on White Label 50 mm Width 50 mm Label Width
- Brady on White Label Printer Tape 19.05 mm Width 19.05 mm Label Width
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Width 12.7 mm Label Width
- Brother Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Brady Black on Yellow Cable Labels 50.8 mm Width, 50.8 mm Label Width
