Brady Black on White Label Printer Tape, 6.4 m Length, 6.35 mm Width, 6.35 mm Label Width
- RS Stock No.:
- 232-5680
- Mfr. Part No.:
- M21-250-423
- Manufacturer:
- Brady
Subtotal (1 unit)*
€29.89
(exc. VAT)
€36.76
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.89 |
*price indicative
- RS Stock No.:
- 232-5680
- Mfr. Part No.:
- M21-250-423
- Manufacturer:
- Brady
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
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 6.35mm | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 6.4m | |
| Label Width | 6.35mm | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 6.35mm | ||
Compatible Printers BMP21 LAB | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 6.4m | ||
Label Width 6.35mm | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady white harsh-environment polyester labels designed to handle the rigors of renewable energy applications, this material is ideal for a wide variety of difficult surfaces in an array of environmental conditions.
High-tack permanent adhesive for a variety of surface types in all-weather applications
Resists exposure to UV light, extreme temperatures, abrasions, fuel and oil, degreasers, cleaners, and detergents
Related links
- Brady Black on Transparent Label Printer Tape 6.35 mm Width, 6.35 mm Label Width
- Brady Black on Yellow Label Printer Tape 6.35 mm Width, 6.35 mm Label Width
- Brady Black on White 3 m Length 6.35 mm Label Width
- Brady Black on White Label Printer Tape 12.7 mm Width, 12.7 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width 9.52 mm Label Width
- Brady Black on White Label Printer Tape 19.05 mm Width 0.75 in Label Width
- Brady Black on Black 6.4 m Length 6.4 m Label Length, 9.5 mm Label Width
- Brady Black on White Label Printer Tape 9.52 mm Width, 9.52 mm Label Width