Phoenix Contact Black on White Label Printer Tape, 6 m Length, 14 mm Width, 8 m Label Length, 14 mm Label Width
- RS Stock No.:
- 233-3426
- Mfr. Part No.:
- 1116134
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.90
(exc. VAT)
€41.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.90 |
*price indicative
- RS Stock No.:
- 233-3426
- Mfr. Part No.:
- 1116134
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Tape | |
| Tape Width | 14mm | |
| Compatible Printers | THERMOMARK GO, THERMOFOX, THERMOMARK GO.K | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 6m | |
| Label Width | 14mm | |
| Label Length | 8m | |
| Standards/Approvals | DIN 50018:2013-05, UL, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Tape | ||
Tape Width 14mm | ||
Compatible Printers THERMOMARK GO, THERMOFOX, THERMOMARK GO.K | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 6m | ||
Label Width 14mm | ||
Label Length 8m | ||
Standards/Approvals DIN 50018:2013-05, UL, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fabric label self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. The label material consists of a textile foil with very low restoring forces. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 14 mm
Colour white/black
Material PA
Marking mounting type adhesive
Ambient temperature (operation) 0 °C to 80 °C
Related links
- Phoenix Contact Black on Yellow Label Printer Tape 14 mm Width 14 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 14 mm Width 14 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 14 mm Width 12 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 8 mm Width 6 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on Orange Label Printer Tape 10 mm Width 10 mm Label Width
- Phoenix Contact Black on Orange Label Printer Tape 24 mm Width 24 mm Label Width
