Brady on White Label, 5.08 mm Length, 16.51 mm Width, 5.08 mm Label Length, 16.51 mm Label Width
- RS Stock No.:
- 284-5744
- Mfr. Part No.:
- M7-9-423
- Manufacturer:
- Brady
Subtotal (1 box of 750 units)*
€57.30
(exc. VAT)
€70.48
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €57.30 | €0.076 |
*price indicative
- RS Stock No.:
- 284-5744
- Mfr. Part No.:
- M7-9-423
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Tape Width | 16.51mm | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | White | |
| Tape Length | 5.08mm | |
| Label Width | 16.51mm | |
| Label Length | 5.08mm | |
| Number of Labels per Roll | 750 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Tape Width 16.51mm | ||
Compatible Printers BMP71, M710 | ||
Background Colour White | ||
Tape Length 5.08mm | ||
Label Width 16.51mm | ||
Label Length 5.08mm | ||
Number of Labels per Roll 750 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- COO (Country of Origin):
- MX
Harsh Environment Multi-Purpose Polyester Labels for M710 and BMP71
Glossy white finish with permanent acrylic is thermal transfer printable
UL approved;CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Service temperature of -94 to 230° F (-70 to 110° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R6000
Related links
- Brady on White Label 16.51 mm Width 16.51 mm Label Width
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady White Label 750 Per Pack Qty, 5.08 mm
- Brady on White Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on White Cable Labels 25.4 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Label Length, 38.1 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on White Polyester Label 12.45 mm Label Length, 27 mm Label Width
