Brady White Label, 16.51 mm Width, 750 Per Pack Qty, 5.08 mm
- RS Stock No.:
- 284-5743
- Mfr. Part No.:
- M7-9-473
- Manufacturer:
- Brady
Subtotal (1 box of 750 units)*
€71.62
(exc. VAT)
€88.09
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €71.62 | €0.095 |
*price indicative
- RS Stock No.:
- 284-5743
- Mfr. Part No.:
- M7-9-473
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 16.51mm | |
| Label Quantity | 750Per Pack | |
| Label Length | 5.08mm | |
| Background Colour | White | |
| Material | Polyester | |
| Compatible Printers | BMP71, M710 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 16.51mm | ||
Label Quantity 750Per Pack | ||
Label Length 5.08mm | ||
Background Colour White | ||
Material Polyester | ||
Compatible Printers BMP71, M710 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Electrostatic Dissipative (ESD) Polyester Labels for M710 and BMP71
Primarily used for printed circuit boards and electronic component labelling
The B-473 material is a white glossy polyester with a permanent static dissipative adhesive and liner
Has surface resistivity values in the recommended range for dissipative ESD packaging materials
Has surface resistivity values in the recommended range for dissipative ESD packaging materials
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R6000
Related links
- Brady White Label 750 Per Pack Qty, 6.35 mm
- Brady on White Label 16.51 mm Width 16.51 mm Label Width
- Brady White Label 500 Per Pack Qty, 12.7 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- TE Connectivity White Label 10000 Per Roll Qty, 5.08 mm
- TE Connectivity White Label 10000 Per Roll Qty, 5.08 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
