Brady Black on Orange, Black Label Printer Tape, 6.4 m Length, 9.53 mm Width, 9.53 mm Label Length, 9.53 mm Label Width

Subtotal (1 unit)*

€30.71

(exc. VAT)

€37.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.71

*price indicative

RS Stock No.:
737-4658
Distrelec Article No.:
155-29-560
Mfr. Part No.:
M21-375-595-OR
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

9.53mm

Product Type

Label Printer Tape

Compatible Printers

BMP21 LAB

Background Colour

Orange, Black

Print Colour

Black

Laminated

No

Tape Length

6.4m

Label Width

9.53mm

Label Length

9.53mm

Standards/Approvals

BS 5609:1986 Section 2 and section 3

COO (Country of Origin):
MX

Indoor/Outdoor Vinyl Cartridge Labels


A Brady vinyl label which can be used indoor or outdoor which is suitable for thermal transfer printers. Made from permanent vinyl with an acrylic adhesive. These label markers are suitable for Building, Electrical, Healthcare and Laboratory Industries in applications such as general identification, laboratory identification, panel identification and plate.

Adheres to irregular, curved or rough surfaces

Stands up to grease, oil and most industrial chemicals

8-10 year outdoor durability in temperatures from -40°C to 82°C

Can be applied at -18°C

Ideal for pipes, round surfaces, tools, containers, bins, components, instruments and panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy