Brady J4000-UK-BWS Handheld Label Printer, 203.2 mm Max Label Width, UK
- RS Stock No.:
- 518-529
- Mfr. Part No.:
- J4000-UK-BWS
- Manufacturer:
- Brady
Subtotal (1 unit)*
€4,592.47
(exc. VAT)
€5,648.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,592.47 |
*price indicative
- RS Stock No.:
- 518-529
- Mfr. Part No.:
- J4000-UK-BWS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer | |
| Model Number | J4000-UK-BWS | |
| Application | Industrial | |
| Maximum Label Width | 203.2mm | |
| Handheld | Yes | |
| Keyboard | No | |
| Colour | Blue, Grey | |
| Plug Type | UK | |
| Print Resolution | 4800 dpi | |
| Barcode | Yes | |
| Computer Connectivity | USB, Ethernet | |
| Connection Port | Ethernet, USB | |
| Weight | 16.33kg | |
| Depth | 431.8mm | |
| Width | 438.15mm | |
| Standards/Approvals | CE, cUL, FCC class A, RoHS | |
| Height | 231.14mm | |
| Print Speed | 114.30mm/s | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer | ||
Model Number J4000-UK-BWS | ||
Application Industrial | ||
Maximum Label Width 203.2mm | ||
Handheld Yes | ||
Keyboard No | ||
Colour Blue, Grey | ||
Plug Type UK | ||
Print Resolution 4800 dpi | ||
Barcode Yes | ||
Computer Connectivity USB, Ethernet | ||
Connection Port Ethernet, USB | ||
Weight 16.33kg | ||
Depth 431.8mm | ||
Width 438.15mm | ||
Standards/Approvals CE, cUL, FCC class A, RoHS | ||
Height 231.14mm | ||
Print Speed 114.30mm/s | ||
- COO (Country of Origin):
- US
The Brady Color label printer for UK use includes the Brady Workstation Suite offering high quality full color label printing for industrial applications.
Create compliant labels and signs
Extend label performance
Maximize impact, improve efficiency and reduce waste
Related links
- Brady J4000 Label Printer UK
- Brady M611-UK-BWS Handheld Label Printer UK
- Brady M710-QY-UK-BWS Handheld Label Printer UK
- Brady BBP12-UK-U-C-BWS Handheld Label Printer UK
- Brady BBP12-UK-U-BWS Handheld Label Printer UK
- Brady i3300-C-UK-W-BWS Handheld Label Printer UK
- Brady J4000 Label Printer UK
- Brady M511-EU-UK-BWS Handheld Label Printer EU, UK
