WAGO Smart Printer Label Printer, 47 mm Max Label Width, USB
- RS Stock No.:
- 303-279
- Mfr. Part No.:
- 258-5108
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€650.08
(exc. VAT)
€799.60
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €650.08 |
*price indicative
- RS Stock No.:
- 303-279
- Mfr. Part No.:
- 258-5108
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label Printer | |
| Model Number | Smart Printer | |
| Application | Marking System | |
| Maximum Label Width | 47mm | |
| Handheld | No | |
| Colour | Silver, White, Black | |
| Keyboard | No | |
| Plug Type | USB | |
| Computer Connectivity | Yes | |
| Heat Shrink Tube | Yes | |
| Print Resolution | 300 dpi | |
| Connection Port | Ethernet, USB Type-B, USB Type-A, RS232 | |
| Standards/Approvals | CCC (CHINA QUALITY CERT. CENTRE), UL (UL 60950-1), CE (EMC), EAC (TP TC 004/2011, TP TC 020/2011), KC (Article 58-2, Clause 3) | |
| Depth | 245mm | |
| Height | 175mm | |
| Weight | 3.4kg | |
| Width | 135mm | |
| Print Speed | 127mm/s | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label Printer | ||
Model Number Smart Printer | ||
Application Marking System | ||
Maximum Label Width 47mm | ||
Handheld No | ||
Colour Silver, White, Black | ||
Keyboard No | ||
Plug Type USB | ||
Computer Connectivity Yes | ||
Heat Shrink Tube Yes | ||
Print Resolution 300 dpi | ||
Connection Port Ethernet, USB Type-B, USB Type-A, RS232 | ||
Standards/Approvals CCC (CHINA QUALITY CERT. CENTRE), UL (UL 60950-1), CE (EMC), EAC (TP TC 004/2011, TP TC 020/2011), KC (Article 58-2, Clause 3) | ||
Depth 245mm | ||
Height 175mm | ||
Weight 3.4kg | ||
Width 135mm | ||
Print Speed 127mm/s | ||
RoHS Status: Exempt
The Wago Smart Printer is a thermal transfer printer designed for complete control cabinet marking, offering a 300 dpi resolution and a maximum print speed of 127 mm/s. It features a color TFT LCD display, USB and Ethernet interfaces, and operates on 100 to 240 VAC. The printer includes a spring-mounted glass-layer print head, supports ink ribbons up to 110 m in length, and comes with Smart Script marking software. The kit includes essential accessories such as a power supply, USB cable, rollers, an ink ribbon, and an external unwander for efficient operation.
Weight 3404 g
Fire load 0 MJ
Related links
- WAGO Smart Printer Label Printer USB
- Brother QL-1100c Label Printer USB
- Brother PT‑E720BT Handheld Label Printer USB
- Brother PT-E310BTVP Handheld Label Printer USB
- Brother PT-E560BTVP Handheld Label Printer USB
- WAGO Cutter Cutter Module for use with Smart Printer Printers
- Brother PT‑E920BT Handheld Label Printer USB
- Dymo Dymo 280 Handheld Label Printer USB
