Brady M611-UK-BWS Handheld Label Printer, 50.80 mm Max Label Width, UK
- RS Stock No.:
- 518-533
- Mfr. Part No.:
- M611-UK-BWS
- Manufacturer:
- Brady
Subtotal (1 unit)*
€845.65
(exc. VAT)
€1,040.15
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €845.65 |
*price indicative
- RS Stock No.:
- 518-533
- Mfr. Part No.:
- M611-UK-BWS
- Manufacturer:
- Brady
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer | |
| Battery Type | Rechargeable Lithium-ion | |
| Model Number | M611-UK-BWS | |
| Application | Home, Office | |
| Maximum Label Width | 50.80mm | |
| Handheld | Yes | |
| Keyboard | No | |
| Colour | Blue, Grey | |
| Plug Type | UK | |
| Wireless Connectivity | WiFi, Bluetooth 5 Low Energy | |
| Heat Shrink Tube | Yes | |
| Barcode | Yes | |
| Print Resolution | 300 dpi | |
| Cutter | Automatic | |
| Computer Connectivity | WiFi, Bluetooth 5 Low Energy Class II, USB | |
| Connection Port | USB 2.0 | |
| Standards/Approvals | CE 2014/53/EU RED, CE 2014/35/EU LVD, CE 2014/30/EU EMCD, CE 2011/65/EU, RoHS, UL 60950-1, 2nd Edition, EN \ IEC 60950-1:2006 + A11:2009 + A1:2010 + A12:2011+ A2:2013, WEEE | |
| Width | 113.28mm | |
| Weight | 1.6kg | |
| Depth | 278.75mm | |
| Height | 115.66mm | |
| Print Speed | 50.80mm/s | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer | ||
Battery Type Rechargeable Lithium-ion | ||
Model Number M611-UK-BWS | ||
Application Home, Office | ||
Maximum Label Width 50.80mm | ||
Handheld Yes | ||
Keyboard No | ||
Colour Blue, Grey | ||
Plug Type UK | ||
Wireless Connectivity WiFi, Bluetooth 5 Low Energy | ||
Heat Shrink Tube Yes | ||
Barcode Yes | ||
Print Resolution 300 dpi | ||
Cutter Automatic | ||
Computer Connectivity WiFi, Bluetooth 5 Low Energy Class II, USB | ||
Connection Port USB 2.0 | ||
Standards/Approvals CE 2014/53/EU RED, CE 2014/35/EU LVD, CE 2014/30/EU EMCD, CE 2011/65/EU, RoHS, UL 60950-1, 2nd Edition, EN \ IEC 60950-1:2006 + A11:2009 + A1:2010 + A12:2011+ A2:2013, WEEE | ||
Width 113.28mm | ||
Weight 1.6kg | ||
Depth 278.75mm | ||
Height 115.66mm | ||
Print Speed 50.80mm/s | ||
- COO (Country of Origin):
- MY
Related links
- Brady M710-QY-UK-BWS Handheld Label Printer UK
- Brady M611-EU-BWS Handheld Label Printer EU
- Brady M710-AZ-BWS Handheld Label Printer EU
- Brady M710-QY-EU-BWS Handheld Label Printer EU
- Brady J4000-UK-BWS Handheld Label Printer UK
- Brady M611 Handheld Label Printer UK
- Brady M611 Handheld Label Printer Type G - British 3-Pin
- Brady BBP12-UK-U-C-BWS Handheld Label Printer UK
