Brady M710-QY-UK-BWS Handheld Label Printer, 50.80 mm Max Label Width, UK
- RS Stock No.:
- 518-530
- Mfr. Part No.:
- M710-QY-UK-BWS
- Manufacturer:
- Brady
Subtotal (1 unit)*
€1,116.77
(exc. VAT)
€1,373.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,116.77 |
*price indicative
- RS Stock No.:
- 518-530
- Mfr. Part No.:
- M710-QY-UK-BWS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer | |
| Model Number | M710-QY-UK-BWS | |
| Application | Office, Home | |
| Maximum Label Width | 50.80mm | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Colour | Blue | |
| Wireless Connectivity | WiFi, Bluetooth | |
| Plug Type | UK | |
| Keyboard Layout | QWERTY | |
| Computer Connectivity | Standalone, USB | |
| Barcode | Yes | |
| Print Resolution | 300 dpi | |
| Patch - Panels | Yes | |
| Cutter | Automatic | |
| Heat Shrink Tube | Yes | |
| Connection Port | USB C to USB Type-A | |
| Depth | 116.75mm | |
| Height | 345.2mm | |
| Width | 240.03mm | |
| Standards/Approvals | CE, FCC class A | |
| Weight | 2.45kg | |
| Print Speed | 76.20mm/s | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer | ||
Model Number M710-QY-UK-BWS | ||
Application Office, Home | ||
Maximum Label Width 50.80mm | ||
Handheld Yes | ||
Keyboard Yes | ||
Colour Blue | ||
Wireless Connectivity WiFi, Bluetooth | ||
Plug Type UK | ||
Keyboard Layout QWERTY | ||
Computer Connectivity Standalone, USB | ||
Barcode Yes | ||
Print Resolution 300 dpi | ||
Patch - Panels Yes | ||
Cutter Automatic | ||
Heat Shrink Tube Yes | ||
Connection Port USB C to USB Type-A | ||
Depth 116.75mm | ||
Height 345.2mm | ||
Width 240.03mm | ||
Standards/Approvals CE, FCC class A | ||
Weight 2.45kg | ||
Print Speed 76.20mm/s | ||
- Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
- Datasheet - M710-QY-UK-BWS
- UN38.3 Lithium Battery Test Summary
- IATA State of Charge - FORBIDDEN (Lithium Ion Batteries Packed with Equipment)
- M710 Brochure
- M710 Label Printer Infosheet
- M710 User Manual
- M710 Label Printer Eu Declaration Of Conformity
- M710 Quick Start Guide
- COO (Country of Origin):
- MY
The Brady Label printer QWERTY UK version with BWS PWID Suite offers high speed printing up to 76.2 mm per second with auto-cut functionality designed for portability and all-day use on a single charge supporting hundreds of applications on durable industrial-grade materials.
Enjoy more durability with a printer that withstands 1.20 m drops, blowing sand and dust
Print what you need, how you need like text, barcodes, shapes and images using a keypad or software
Get shop to field flexibility with label saving and sharing and data imports
Related links
- Brady M710-QY-EU-BWS Handheld Label Printer EU
- Brady M611-UK-BWS Handheld Label Printer UK
- Brady M710-AZ-BWS Handheld Label Printer EU
- Brady M710 Handheld Label Printer UK
- Brady M710 Handheld Label Printer UK
- Brady M611-EU-BWS Handheld Label Printer EU
- Brady M610 Handheld Label Printer UK
- Brady J4000-UK-BWS Handheld Label Printer UK
