Brady M710-AZ-BWS Handheld Label Printer, 50.80 mm Max Label Width, EU

Image representative of range

Subtotal (1 unit)*

€1,191.77

(exc. VAT)

€1,465.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,191.77

*price indicative

RS Stock No.:
518-538
Mfr. Part No.:
M710-AZ-BWS
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer

Model Number

M710-AZ-BWS

Application

Industrial

Maximum Label Width

50.80mm

Handheld

Yes

Keyboard

Yes

Colour

Blue

Plug Type

EU

Wireless Connectivity

Bluetooth, WiFi

Keyboard Layout

AZERTY

Print Resolution

300 dpi

Patch - Panels

Yes

Heat Shrink Tube

Yes

Barcode

Yes

Cutter

Automatic Paper Cutter

Computer Connectivity

Standalone, USB

Connection Port

USB C Vers USB A

Width

240.03mm

Standards/Approvals

CE, FCC class A

Height

345.2mm

Depth

116.75mm

Weight

2.45kg

Print Speed

76.20mm/s

COO (Country of Origin):
MY
The Brady M710 Label Printer AZERTY EU with Brady Workstation Suite is a fast and advanced portable printer. It prints at 76.2 mm per second with auto-cut labels and offers all-day battery life. Suitable for hundreds of applications it prints on the toughest materials.

Work longer print 4,500 labels on a full battery charge

Enjoy more durability with a printer that withstands 1.20 m drops, blowing sand and dust

Print what you need, how you need text, barcodes, shapes and images using a keypad or software

Get shop-to-field flexibility with label saving, sharing and data imports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy