Brady M710-QY-EU-BWS Handheld Label Printer, 50.80 mm Max Label Width, EU
- RS Stock No.:
- 518-540
- Mfr. Part No.:
- M710-QY-EU-BWS
- Manufacturer:
- Brady
Image representative of range
Subtotal (1 unit)*
€1,191.77
(exc. VAT)
€1,465.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,191.77 |
*price indicative
- RS Stock No.:
- 518-540
- Mfr. Part No.:
- M710-QY-EU-BWS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer | |
| Model Number | M710-QY-EU-BWS | |
| Application | Industrial | |
| Maximum Label Width | 50.80mm | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Colour | Blue | |
| Plug Type | EU | |
| Wireless Connectivity | WiFi, Bluetooth | |
| Keyboard Layout | QWERTY | |
| Barcode | Yes | |
| Heat Shrink Tube | Yes | |
| Cutter | Automatic Paper Cutter | |
| Patch - Panels | Yes | |
| Print Resolution | 300 dpi | |
| Computer Connectivity | Standalone, USB | |
| Connection Port | USB, USB C Vers USB A | |
| Standards/Approvals | CE, FCC class A | |
| Width | 240.03mm | |
| Weight | 2.45kg | |
| Height | 345.2mm | |
| Depth | 116.75mm | |
| Print Speed | 76.20mm/s | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer | ||
Model Number M710-QY-EU-BWS | ||
Application Industrial | ||
Maximum Label Width 50.80mm | ||
Handheld Yes | ||
Keyboard Yes | ||
Colour Blue | ||
Plug Type EU | ||
Wireless Connectivity WiFi, Bluetooth | ||
Keyboard Layout QWERTY | ||
Barcode Yes | ||
Heat Shrink Tube Yes | ||
Cutter Automatic Paper Cutter | ||
Patch - Panels Yes | ||
Print Resolution 300 dpi | ||
Computer Connectivity Standalone, USB | ||
Connection Port USB, USB C Vers USB A | ||
Standards/Approvals CE, FCC class A | ||
Width 240.03mm | ||
Weight 2.45kg | ||
Height 345.2mm | ||
Depth 116.75mm | ||
Print Speed 76.20mm/s | ||
- COO (Country of Origin):
- MY
The Brady M710 Label Printer QWERTY EU with Brady Workstation Suite is a fast and advanced portable printer. It prints at 76.2 mm per second with auto-cut labels and runs all day on one charge. Ideal for hundreds of applications it prints on tough materials with ease.
Work longer print 4,500 labels on a full battery charge
Enjoy more durability with a printer that withstands 1.20 m drops, blowing sand and dust
Print what you need, how you need text, barcodes, shapes and images using a keypad or software
Get shop-to-field flexibility with label saving, sharing and data imports
Related links
- Brady M710-AZ-BWS Handheld Label Printer EU
- Brady M710-QY-UK-BWS Handheld Label Printer UK
- Brady M611-EU-BWS Handheld Label Printer EU
- Brady M710 Handheld Label Printer EU
- Brady M710-WB-QZ-BWS Handheld Label Printer EU
- Brady M611-UK-BWS Handheld Label Printer UK
- Brady i3300-C-EU-W-BWS Handheld Label Printer EU
- Brady BBP12-EU-U-C-BWS Handheld Label Printer EU
