Phoenix Contact THERMOMARK Prime 2.0 Handheld Printer, 104 mm Max Label Width, Type F
- RS Stock No.:
- 766-878
- Mfr. Part No.:
- 1472405
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€4,277.86
(exc. VAT)
€5,261.77
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,277.86 |
*price indicative
- RS Stock No.:
- 766-878
- Mfr. Part No.:
- 1472405
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Battery Type | Replaceable | |
| Product Type | Printer | |
| Model Number | THERMOMARK Prime 2.0 | |
| Application | Industry | |
| Maximum Label Width | 104mm | |
| Handheld | Yes | |
| Colour | Blue, White | |
| Plug Type | Type F | |
| Computer Connectivity | USB | |
| Barcode | Yes | |
| Connection Port | USB | |
| Width | 224mm | |
| Standards/Approvals | IECEE CB Scheme | |
| Weight | 9.63kg | |
| Height | 122mm | |
| Depth | 292mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Battery Type Replaceable | ||
Product Type Printer | ||
Model Number THERMOMARK Prime 2.0 | ||
Application Industry | ||
Maximum Label Width 104mm | ||
Handheld Yes | ||
Colour Blue, White | ||
Plug Type Type F | ||
Computer Connectivity USB | ||
Barcode Yes | ||
Connection Port USB | ||
Width 224mm | ||
Standards/Approvals IECEE CB Scheme | ||
Weight 9.63kg | ||
Height 122mm | ||
Depth 292mm | ||
- COO (Country of Origin):
- DE

The Phoenix Contact Thermal transfer printer offers high-quality printing capabilities and features a 7 inch colour touch display. It is designed for both mobile and stationary use, ensuring efficient identification solutions for various applications.
Utilises a rechargeable battery for independence during operation
Material changes can be completed in under 10 seconds
Delivers high-resolution printing at 300 dpi, meeting industry standards
Handles status messages interactively via the integrated touch display
Fast printing speed of under 8 seconds enhances productivity
Related links
- Dymo 2112724 Handheld Label Printer Type G
- Phoenix Contact THERMOMARK E 600 Label Printer Type F
- Phoenix Contact THERMOMARK E 300 Label Printer Type F
- Dymo 2112725 Handheld Label Printer Type C - EU
- Phoenix Contact THERMOMARK Roll 2.0 Label Printer, 100 mm Max Label Width
- Phoenix Contact THERMOMARK GO SET Handheld Label Printer Kit, 24 mm Max Label Width
- Phoenix Contact THERMOMARK GO.K SET Label Printer Kit, 24 mm Max Label Width
- Phoenix Contact THERMOMARK GO K Label Printer THERMOMARK, 98 mm Max Label Width
