Phoenix Contact THERMOMARK E 300 Label Printer, 105 mm Max Label Width, Type F

Subtotal (1 unit)*

€2,939.70

(exc. VAT)

€3,615.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,939.70

*price indicative

RS Stock No.:
493-347
Mfr. Part No.:
1285306
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Printer

Model Number

THERMOMARK E 300

Application

Wire

Maximum Label Width

105mm

Plug Type

Type F

Cutter

Thermomark E Cutter

Print Resolution

300 dpi

Heat Shrink Tube

Yes

Connection Port

Ethernet USB 2.0 RS232

Width

252mm

Standards/Approvals

cULus (E140403), IECEE CB (DK-112231-M2-UL)

Weight

9.78g

Depth

460mm

Height

288mm

COO (Country of Origin):
DE
The Phoenix Contact Thermal Transfer Printer is engineered for high-volume, durable printing tasks. Designed to cater to the diverse needs of industrial environments, this printer excels in marking a variety of materials, ensuring a swift yet quality output. It leverages advanced thermal transfer technology to deliver crisp prints with a definition of 300 dpi, making it ideal for intricate labelling and identification requirements. This model not only accommodates standard label formats but also processes continuous media and shrink sleeves when paired with the THERMOMARK E.CUTTER, thus offering remarkable versatility. With an intuitive 4.3" multicolor LCD touch display, users can navigate through their projects seamlessly, ensuring that both setup and operation are straightforward, even in busy settings.

Processes all roll materials in the marking system portfolio

Accommodates larger material rolls compared to its predecessor

Enables easy cutting or perforation of continuous media

Transforms into a comprehensive printing and application system

Offers intuitive project processing with structured guidance

Displays real time status and error messages directly

Communicates status messages seamlessly via Ethernet interface

Ensures efficient operation through proven thermal transfer technology

Delivers industry standard print resolution for various applications

Supports environments with a wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy