Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€140.57
(exc. VAT)
€172.90
(inc. VAT)
- RS Stock No.:
- 710-6587
- Mfr. Part No.:
- PT-1230PC
- Manufacturer:
- BROTHER
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BROTHER | |
| Model | PT-1230PC | |
| Resolution | 180dpi | |
| Connection Port | USB | |
| Dimensions | 53.34 x 157.48 x 111.76mm | |
| Weight | 408.2g | |
| Height | 111.76mm | |
| Depth | 157.48mm | |
| Width | 53.34mm | |
| Select all | ||
|---|---|---|
Brand BROTHER | ||
Model PT-1230PC | ||
Resolution 180dpi | ||
Connection Port USB | ||
Dimensions 53.34 x 157.48 x 111.76mm | ||
Weight 408.2g | ||
Height 111.76mm | ||
Depth 157.48mm | ||
Width 53.34mm | ||
- COO (Country of Origin):
- CN
Related links
- Brother PT-E110 Handheld Label Printer, 12 mm Max Label Width
- Brother PT-H110 Label Printer Type C - EU
- Brother PT-P950NW Handheld Label Printer, 32 mm Max Label Width
- Brother PT-E110VP Handheld Label Printer, 12.5 mm Max Label Width
- Brother PT-H110 Handheld Label Printer, 12 mm Max Label Width
- Brother PT-P750W Label Printer UK
- Brother PT-D210 Handheld Label Printer Type G - British 3-Pin
- Brother PT-P700 Label Printer, 24 mm Max Label Width

