HellermannTyton Silver Silver Print Label, 38.1 mm Width, 5000 Per Pack Qty
- RS Stock No.:
- 434-479
- Mfr. Part No.:
- 596-27120
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 5000 units)*
€334.16
(exc. VAT)
€411.02
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €334.16 | €0.067 |
*price indicative
- RS Stock No.:
- 434-479
- Mfr. Part No.:
- 596-27120
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Label Width | 38.1mm | |
| Label Quantity | 5000Per Pack | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Material | Polyester | |
| Standards/Approvals | IEC 62275, UL94 | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Label Width 38.1mm | ||
Label Quantity 5000Per Pack | ||
Background Colour Silver | ||
Print Colour Silver | ||
Material Polyester | ||
Standards/Approvals IEC 62275, UL94 | ||
Compatible Printers Thermal Transfer Printer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Label is a silver-matt thermal transfer label designed for industrial identification. It is scratch-resistant and suitable for high-temperature environments, making it ideal for applications on flat surfaces, including critical surfaces like plastic and paint. Users can print text, graphics, and barcodes on the label, ensuring clear and durable identification in demanding conditions.
Replacement option for aluminium plates
Halogen Free
RoHS compliant
Related links
- HellermannTyton Silver Silver Print Label 5000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 7500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 2000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 250 Per Pack Qty, 74 mm
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
