HellermannTyton Silver Silver Print Label, 88.9 mm Width, 1000 Per Pack Qty

Subtotal (1 reel of 1000 units)*

€335.44

(exc. VAT)

€412.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€335.44€0.335

*price indicative

RS Stock No.:
440-592
Mfr. Part No.:
596-12064
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label

Label Width

88.9mm

Label Quantity

1000Per Pack

Background Colour

Silver

Print Colour

Silver

Material

Polyester

Compatible Printers

Thermal Transfer Printer

Standards/Approvals

IEC 62275, DIN EN IEC 60529, UL94

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Labels are silver-matt thermal transfer labels designed for industrial identification. These labels serve as a replacement for aluminium plates, offering high durability and resistance to water, alcohol, oils, greases, fuel, solvents, weak acids, salts, and alkalis. They are ideal for critical surfaces like painted and plastic variants and can be printed with text, graphics, and barcodes.

RoHS compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy