HellermannTyton Silver Silver Print Label, 50.8 mm Width, 2000 Per Pack Qty
- RS Stock No.:
- 440-735
- Mfr. Part No.:
- 596-12077
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 2000 units)*
€302.18
(exc. VAT)
€371.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €302.18 | €0.151 |
*price indicative
- RS Stock No.:
- 440-735
- Mfr. Part No.:
- 596-12077
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Label Width | 50.8mm | |
| Label Quantity | 2000Per Pack | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Material | Polyester | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | IEC 62275 standards for Cable Ties | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Label Width 50.8mm | ||
Label Quantity 2000Per Pack | ||
Background Colour Silver | ||
Print Colour Silver | ||
Material Polyester | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals IEC 62275 standards for Cable Ties | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Labels are silver-matt thermal transfer labels designed for industrial identification. These labels serve as a replacement for aluminium plates, offering high durability and resistance to water, alcohol, oils, greases, fuel, solvents, weak acids, salts, and alkalis. They are ideal for critical surfaces like painted and plastic variants and can be printed with text, graphics, and barcodes.
RoHS compliant
Halogen Free
Related links
- HellermannTyton Silver Silver Print Label 2000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
- HellermannTyton White White Print Label 2000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 5000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 7500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
