HellermannTyton Silver Silver Print Label, 27 mm Width, 1000 Per Pack Qty
- RS Stock No.:
- 434-616
- Mfr. Part No.:
- 596-00578
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€331.33
(exc. VAT)
€407.54
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €331.33 | €0.331 |
*price indicative
- RS Stock No.:
- 434-616
- Mfr. Part No.:
- 596-00578
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Label Width | 27mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Standards/Approvals | standard, IEC 62275 | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Label Width 27mm | ||
Label Quantity 1000Per Pack | ||
Background Colour Silver | ||
Print Colour Silver | ||
Standards/Approvals standard, IEC 62275 | ||
Compatible Printers Thermal Transfer Printer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The HellermannTyton Panel plate labels are white thermal transfer labels designed for industrial identification. These labels serve as a cost-effective replacement for engraved plastic plates, featuring high-performance adhesive with a compressible foam backing for optimal adhesion on uneven surfaces. They are durable, resistant to chemicals and solvents, and ideal for control panels, switchgear, and data racks.
Rounded corners ensure better long term durability of adhesion
Print high contrast text and barcodes
RoHS compliant
Related links
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 27 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 8 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 15 mm
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
