HellermannTyton Silver Silver Print Label, 50.8 mm Width, 1000 Per Pack Qty
- RS Stock No.:
- 434-482
- Mfr. Part No.:
- 596-66120
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€344.30
(exc. VAT)
€423.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €344.30 | €0.344 |
*price indicative
- RS Stock No.:
- 434-482
- Mfr. Part No.:
- 596-66120
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Label Width | 50.8mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Material | Polyester | |
| Standards/Approvals | UL94, DIN EN IEC 60529, IEC 62275 | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Label Width 50.8mm | ||
Label Quantity 1000Per Pack | ||
Background Colour Silver | ||
Print Colour Silver | ||
Material Polyester | ||
Standards/Approvals UL94, DIN EN IEC 60529, IEC 62275 | ||
Compatible Printers Thermal Transfer Printer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Label is a tamper-evident thermal transfer label designed for security and asset marking. It leaves a clear checkboard pattern when removed, ensuring tamper-proof identification. Made from silver-matt polyester, it offers excellent resistance to water, oils, solvents, and extreme temperatures, making it ideal for industrial and high-security applications.
Halogen free
RoHS compliant
CSA approved
Related links
- HellermannTyton Silver Silver Print Label 2000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 5000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 7500 Per Pack Qty
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label 1000 Per Pack Qty
