Phoenix Contact Silver Black Print Label Roll, 86.5 mm Width, 1 Per Roll Qty, 54 mm
- RS Stock No.:
- 493-192
- Mfr. Part No.:
- 1090081
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,643.79
(exc. VAT)
€3,251.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,643.79 |
*price indicative
- RS Stock No.:
- 493-192
- Mfr. Part No.:
- 1090081
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 86.5mm | |
| Label Quantity | 1Per Roll | |
| Label Length | 54mm | |
| Background Colour | Silver | |
| Print Colour | Black | |
| Laminated | Yes | |
| Material | Polyester | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, cULus Approval ID: MH48542, DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 86.5mm | ||
Label Quantity 1Per Roll | ||
Label Length 54mm | ||
Background Colour Silver | ||
Print Colour Black | ||
Laminated Yes | ||
Material Polyester | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, cULus Approval ID: MH48542, DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label is the perfect solution for precise identification in various industrial applications. Designed to cater to the demanding environment of control cabinet building, this self-adhesive label provides durability and reliability. With a robust protective laminate, it ensures that your printed information is safeguarded against external factors. This label accommodates a wide range of labelling systems, making it versatile for different organisational needs.
Ideal for both rough and smooth substrate materials offering versatile application
Lightweight construction enables seamless handling and application
Exceptional adhesive strength ensures durability in demanding conditions
Backed by stringent testing for UV resistance and wipe resistance
Related links
- Brother White Black Print Label Roll 400 Per Roll Qty, 54 mm
- Dymo White Black Print Label 220 Per Roll Qty, 54 mm
- WAGO Silver Black Print Label 500 Per Roll Qty, 99 mm
- RS PRO White Black Print Label Roll 220 Per Roll Qty, 101 mm
- WAGO Silver Black Print Label 500 Per Pack Qty
- Dymo White Label Roll 160 Per Roll Qty, 54 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 54 mm
- Phoenix Contact Red Label Roll 250 Per Roll Qty, 54 mm
