WAGO Silver Black Print Label, 70 mm Width, 500 Per Pack Qty
- RS Stock No.:
- 278-3981
- Mfr. Part No.:
- 210-802
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€131.66
(exc. VAT)
€161.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.66 |
*price indicative
- RS Stock No.:
- 278-3981
- Mfr. Part No.:
- 210-802
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label | |
| Label Width | 70mm | |
| Label Quantity | 500Per Pack | |
| Background Colour | Silver | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label | ||
Label Width 70mm | ||
Label Quantity 500Per Pack | ||
Background Colour Silver | ||
Print Colour Black | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Type labels used for plain marking has thermal transfer marking method and acrylic permanent adhesive.
Sticking mounting type
Polyester material
Related links
- WAGO Silver Black Print Label 500 Per Roll Qty, 99 mm
- WAGO Silver Silver Print Label 500 Per Pack Qty
- WAGO White Black Print Label 1500 Per Pack Qty
- WAGO Silver Silver Print Label 500 Per Roll Qty
- Phoenix Contact Silver Black Print Label Roll 1 Per Roll Qty, 54 mm
- WAGO White Black Print Label 1500 Per Roll Qty
- WAGO White Black Print Label 3000 Per Roll Qty
- WAGO White Black Print Label 500 Per Roll Qty
