WAGO Silver Black Print Label, 99 mm Width, 500 Per Roll Qty, 99 mm
- RS Stock No.:
- 288-5109
- Distrelec Article No.:
- 303-17-093
- Mfr. Part No.:
- 210-804
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€119.77
(exc. VAT)
€147.32
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.77 |
*price indicative
- RS Stock No.:
- 288-5109
- Distrelec Article No.:
- 303-17-093
- Mfr. Part No.:
- 210-804
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label | |
| Label Width | 99mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | Silver | |
| Label Length | 99mm | |
| Print Colour | Black | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label | ||
Label Width 99mm | ||
Label Quantity 500Per Roll | ||
Background Colour Silver | ||
Label Length 99mm | ||
Print Colour Black | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wago Type labels having marking surface 99 x 44 mm. It is silver-colored and has plain marking.
Halogen-free
RoHS Compliance
Related links
- WAGO Silver Black Print Label 500 Per Pack Qty
- WAGO White Black Print Label 500 Per Roll Qty
- Phoenix Contact Silver Black Print Label Roll 1 Per Roll Qty, 54 mm
- WAGO Silver Silver Print Label 500 Per Roll Qty
- WAGO Silver Silver Print Label 500 Per Pack Qty
- WAGO White Black Print Label 1500 Per Roll Qty
- WAGO White Black Print Label 3000 Per Roll Qty
- WAGO White Black Print Label 1500 Per Pack Qty
