Phoenix Contact Red Label Roll, 85.6 mm Width, 250 Per Roll Qty, 54 mm
- RS Stock No.:
- 497-841
- Mfr. Part No.:
- 1096328
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,554.42
(exc. VAT)
€1,911.94
(inc. VAT)
- Ready to ship from 28 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,554.42 |
*price indicative
- RS Stock No.:
- 497-841
- Mfr. Part No.:
- 1096328
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 85.6mm | |
| Label Quantity | 250Per Roll | |
| Background Colour | Red | |
| Label Length | 54mm | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN ISO 2409:2013 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 85.6mm | ||
Label Quantity 250Per Roll | ||
Background Colour Red | ||
Label Length 54mm | ||
Material Polyester | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0 | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN ISO 2409:2013 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact White Label Roll 1 Per Roll Qty, 54 mm
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact Red Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact Red Label Roll 500 Per Roll Qty, 12.8 mm
- Phoenix Contact Red Label Roll 7500 Per Roll Qty, 4 mm
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact Silver Black Print Label Roll 1 Per Roll Qty, 54 mm
- Phoenix Contact Red Label 500 Per Roll Qty, 55 mm
