Phoenix Contact Yellow Yellow Print Label Roll, 17.5 mm Width, 2500 Per Roll Qty, 8 mm
- RS Stock No.:
- 493-286
- Mfr. Part No.:
- 0800237
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-286
- Mfr. Part No.:
- 0800237
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 17.5mm | |
| Label Quantity | 2500Per Roll | |
| Background Colour | Yellow | |
| Label Length | 8mm | |
| Print Colour | Yellow | |
| Material | Polyamide | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600 | |
| Standards/Approvals | IEC 60068-2-78:2012-10, EU, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 61010-1, ISO 175:2010, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 62208, DIN EN ISO 1518-1:2019-10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 17.5mm | ||
Label Quantity 2500Per Roll | ||
Background Colour Yellow | ||
Label Length 8mm | ||
Print Colour Yellow | ||
Material Polyamide | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600 | ||
Standards/Approvals IEC 60068-2-78:2012-10, EU, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 61010-1, ISO 175:2010, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 62208, DIN EN ISO 1518-1:2019-10 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMLC (17,5X8)R YE fabric label is designed for those who demand flexibility and durability in their labelling solutions. Crafted from a robust fabric film, this label exhibits minimal rebound forces, allowing it to adhere seamlessly over edges and curves. Ideal for a variety of industrial applications, it provides an excellent opportunity to create custom markers that withstand the rigours of your environment. Its compatibility with leading thermal transfer printers guarantees high resistance against solvents and mechanical impacts, ensuring that your labels maintain their legibility and integrity over time.
Designed with a strong adhesive suitable for various surfaces
Certified for individual labelling services tailored to your specific requirements
Manufactured from halogen-free materials, promoting environmental safety
Sustains rigorous testing for scratch resistance and UV stability
Optimal for indoor and outdoor use with a wide operational temperature range
Repels water and other chemical substances for long-lasting performance
Related links
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 8 mm
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact Yellow Label Roll 2500 Per Roll Qty, 8 mm
- Phoenix Contact Yellow Yellow Print Label Roll 1 Per Pack Qty, 40 m
- Phoenix Contact White Label 2500 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 3000 Per Roll Qty, 15 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 12 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 8 mm
