Phoenix Contact White Label, 70 mm Width, 1000 Per Roll Qty, 50 mm
- RS Stock No.:
- 493-366
- Mfr. Part No.:
- 0803186
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€715.37
(exc. VAT)
€879.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €715.37 |
*price indicative
- RS Stock No.:
- 493-366
- Mfr. Part No.:
- 0803186
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 70mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | White | |
| Label Length | 50mm | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), cULus Recognised Approval ID: MH48542, EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 70mm | ||
Label Quantity 1000Per Roll | ||
Background Colour White | ||
Label Length 50mm | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), cULus Recognised Approval ID: MH48542, EU RoHS, REACH | ||
- COO (Country of Origin):
- US
The Phoenix Contact EML-RM (70X50)R label is an innovative solution designed to meet your temporary marking needs with ease and efficiency. This removable label comes with a unique adhesive that ensures a strong bond, yet enables easy removal without leaving behind any residue. Specifically crafted for versatility, it can be printed using various thermal transfer printers, making it adaptable for different applications. The polyester material guarantees durability while maintaining a clean appearance, ideal for various settings where clear identification is essential. Enhanced resistance to solvents and mechanical influences ensures that your labels will endure, while the custom-labelling option allows for personalised solutions tailored to your requirements. The EML-RM is a practical choice for both personal and professional use, making organisation hassle-free.
Ideal for temporary marking applications
Easily removable without residual adhesive
Can be customised to meet specific labelling needs
Compatible with a variety of thermal transfer ink ribbons
Crafted from durable polyester material for long-lasting use
Provides reliable adhesion, even in challenging environments
Excellent resistance to solvents and scratches
Suitable for a wide range of temperatures and conditions
Tested for compliance with stringent environmental standards
Related links
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 50 mm
- HellermannTyton White Cable Labels 1000 Per Roll Qty, 50 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact White Label Roll 1000 Per Roll Qty, 105 mm
- Phoenix Contact White Label 1000 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 1000 Per Roll Qty, 4 mm
- TE Connectivity Yellow White Print Label Printer Roll 1000 Roll Qty, 50 mm
