TE Connectivity Yellow White Print Label Printer Roll, 50 mm Width, 1000 Roll Qty, 50 mm
- RS Stock No.:
- 680-550
- Mfr. Part No.:
- EC6681-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 40 units)*
€173.24
(exc. VAT)
€213.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.24 | €4.331 |
*price indicative
- RS Stock No.:
- 680-550
- Mfr. Part No.:
- EC6681-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 50mm | |
| Label Quantity | 1000Roll | |
| Background Colour | Yellow | |
| Label Length | 50mm | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 50mm | ||
Label Quantity 1000Roll | ||
Background Colour Yellow | ||
Label Length 50mm | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyolefin | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Heat Shrink End Cap designed to seal cable ends, providing reliable insulation and environmental protection in harsh conditions. It ensures Durable performance and robust sealing, making it suitable for aerospace, defense, and industrial applications where dependable cable termination is required.
Protects cable ends from environmental exposure
Provides reliable insulation and strain relief
Ideal for aerospace, defense, and industrial applications
Related links
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Black Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity Black Black Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 50 mm
