TE Connectivity White White Print Ladder, 50 mm Width, 1000 Per Roll Qty, 50 mm

Image representative of range

Subtotal (1 pack of 30 units)*

€173.40

(exc. VAT)

€213.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€173.40€5.78

*price indicative

RS Stock No.:
680-551
Mfr. Part No.:
EC6689-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ladder

Label Width

50mm

Label Quantity

1000Per Roll

Background Colour

White

Label Length

50mm

Print Colour

White

Laminated

Yes

Material

Polyolefin

Compatible Printers

Thermal Transfer Printer

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The TE Connectivity White UV Resistant Ladder Heat Shrink Sleeve features a recovered ID of 12.7 mm and a 2 to 1 shrink ratio, providing Durable wire and cable identification. Made from RAYCHEM UV-SCE material, it is suitable for UV-exposed and harsh environments, with a length of 50 mm and one marker per sleeve for precise labeling.

Ladder design for secure and easy installation

UV resistant for long-term outdoor use

Ideal for wire and cable identification in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy