Phoenix Contact White Label Roll, 60 mm Width, 2500 Per Roll Qty, 10 mm
- RS Stock No.:
- 498-269
- Mfr. Part No.:
- 0804288
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€518.02
(exc. VAT)
€637.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €518.02 |
*price indicative
- RS Stock No.:
- 498-269
- Mfr. Part No.:
- 0804288
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 60mm | |
| Label Quantity | 2500Per Roll | |
| Label Length | 10mm | |
| Background Colour | White | |
| Material | Polyester | |
| Standards/Approvals | REACH, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02 | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 60mm | ||
Label Quantity 2500Per Roll | ||
Label Length 10mm | ||
Background Colour White | ||
Material Polyester | ||
Standards/Approvals REACH, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02 | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label offers a straightforward and effective solution for marking UBE/D (60x10) terminal strip marker carriers. Designed for seamless integration, these white labels allow for quick identification and organization in various applications. The insert labels are compatible with several THERMOMARK printers, ensuring easy labelling right from the roll. With resilient material properties that withstand solvents and mechanical stress, this product is ideal for demanding environments. Enjoy custom-marking services that can cater to individual requirements, guaranteeing precise labelling tailored to your needs, all backed by rigorous testing for durability and resilience.
Optimally fits UBE/D (60x10) terminal strip marker carriers
Allows for quick and cost effective marking solutions
Compatible with multiple THERMOMARK roll printers for ease of use
Resistant to solvents and mechanical impacts when used with suitable ink ribbons
Custom marking options available to suit specific labelling needs
Meets high standards for temperature and wipe resistance which ensuring reliability
Manufactured from polyester free from silicone and halogen
Related links
- Brady White Label Roll 750 Per Roll Qty
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 12.7 mm
- Brady White White Print Label Roll 750 Per Roll Qty, 10 mm
- Phoenix Contact Yellow Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 210 mm
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 15 mm
