Brady White White Print Label Roll, 30 mm Width, 750 Per Roll Qty, 10 mm
- RS Stock No.:
- 277-3468
- Distrelec Article No.:
- 300-90-247
- Mfr. Part No.:
- 217061
- Manufacturer:
- Brady
Subtotal (1 pack of 750 units)*
€155.94
(exc. VAT)
€191.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €155.94 | €0.208 |
*price indicative
- RS Stock No.:
- 277-3468
- Distrelec Article No.:
- 300-90-247
- Mfr. Part No.:
- 217061
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 30mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 10mm | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Polypropylene | |
| Standards/Approvals | CSA | |
| Compatible Printers | Laser Printer | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 30mm | ||
Label Quantity 750Per Roll | ||
Label Length 10mm | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Polypropylene | ||
Standards/Approvals CSA | ||
Compatible Printers Laser Printer | ||
- COO (Country of Origin):
- BE
The Brady Polypropylene Label B425A is an ideal for marking fibre optic cables, permits you to handle and view labels without touching the wires. Labelling applications requiring excellent solvent resistance and print performance.
RoHS compliant
Chemical resistant
Abrasion resistant
Humidity resistant
Blank, printable polyolefin Fiber Optic Flags for Laser printers
Related links
- Brady White White Print Label Roll 750 Per Roll Qty, 10 mm
- Brady White Label Roll 1000 Per Pack Qty, 10 mm
- Brady White White Print Label Roll 750 Per Pack Qty, 12.7 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label Roll 1000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 250 Per Roll Qty
