TE Connectivity White White Print Label Printer Label, 25 mm Width, 1000 Per Roll Qty, 25 mm
- RS Stock No.:
- 679-655
- Mfr. Part No.:
- CC0072-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 1000 units)*
€741.47
(exc. VAT)
€912.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €741.47 | €0.741 |
*price indicative
- RS Stock No.:
- 679-655
- Mfr. Part No.:
- CC0072-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Label | |
| Label Width | 25mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | White | |
| Label Length | 25mm | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Label | ||
Label Width 25mm | ||
Label Quantity 1000Per Roll | ||
Background Colour White | ||
Label Length 25mm | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- US
The TE Connectivity Heat-shrinkable wire marker in white is a military-grade, ladder-style sleeve designed for high-performance cable identification. It features a recovered inner diameter of 2.3 mm [.093 in], a length of 25 mm [1 in], and includes 2 markers per sleeve. Ideal for aerospace, defense, and industrial applications, this marker ensures durable, legible labeling and supports efficient installation in demanding environments.
2:1 shrink ratio for secure coverage over cables
1 marker per sleeve for precise identification
Related links
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Ladder 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Ladder 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 73.7 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25.4 mm
