TE Connectivity Yellow Yellow Print Label Printer Label, 12.7 mm Width, 1000 Per Roll Qty, 25 mm

Image representative of range

Subtotal (1 pack of 100 units)*

€171.90

(exc. VAT)

€211.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€171.90€1.719

*price indicative

RS Stock No.:
680-553
Mfr. Part No.:
EC9859-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label Printer Label

Label Width

12.7mm

Label Quantity

1000Per Roll

Label Length

25mm

Background Colour

Yellow

Print Colour

Yellow

Laminated

Yes

Material

Polyolefin

Compatible Printers

Thermal Transfer Printer

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The TE Connectivity ZHD-SCE heat-shrinkable wire marker in yellow is a ladder-style sleeve engineered for fluid resistance and low fire hazard performance. It features a recovered inner diameter of 6.3 mm [.25 in], a 2:1 shrink ratio, and includes one prescore for easy separation. Designed for demanding environments, it ensures Durable and legible cable identification in aerospace, industrial, and military applications.

2 markers per sleeve for efficient and dual-point cable identification

25 mm (1 in) length for Compact labeling in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy