TE Connectivity White White Print Label Printer Label, 25.4 mm Width, 1000 Per Roll Qty, 25.4 mm
- RS Stock No.:
- 678-539
- Mfr. Part No.:
- 846169-000
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-539
- Mfr. Part No.:
- 846169-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Label | |
| Label Width | 25.4mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | White | |
| Label Length | 25.4mm | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Label | ||
Label Width 25.4mm | ||
Label Quantity 1000Per Roll | ||
Background Colour White | ||
Label Length 25.4mm | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- US
The TE Connectivity heat shrink identification marker sleeving offers a robust solution for wire and cable identification. Designed with military grade standards, this heat shrinkable polyolefin product ensures exceptional performance across a range of environments. Its thin wall and lightweight structure, combined with a 3:1 shrink ratio, allow for flexibility and adaptability across various cable diameters. The TMS SCE range includes options for thick wall variants to enhance handling and installation, making this product ideally suited for aerospace, military, and industrial applications. By meeting AS5942 mark permanence and MIL 202 specifications, it stands as a dependable choice for assuring cable identification integrity and quality.
Self extinguishing non flame propagating for enhanced safety
Fully complies with RoHS and REACH regulations for environmental responsibility
Resistant to key military and aerospace fluids to ensure durability
Can be laser marked for superior identification performance
Offers sleeve diameters ranging from 2.4mm to 57.15mm for versatility
Available in a variety of colours to maximise print contrast
Uniquely packaged to facilitate ease of use and inventory management
Tested as a finished item for operational reliability and print adherence
Related links
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25.4 mm
- TE Connectivity White White Print Label Printer Roll 10000 Per Roll Qty, 42.33 m
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 73.7 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 50.8 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 90 mm
