TE Connectivity White White Print Ladder, 25 mm Width, 1000 Per Roll Qty, 25 mm

Image representative of range

Subtotal (1 pack of 150 units)*

€184.52

(exc. VAT)

€226.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€184.52€1.23

*price indicative

RS Stock No.:
680-495
Mfr. Part No.:
EC9897-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ladder

Label Width

25mm

Label Quantity

1000Per Roll

Label Length

25mm

Background Colour

White

Print Colour

White

Laminated

Yes

Material

Polyolefin

Standards/Approvals

RoHS

Compatible Printers

Thermal Transfer Printer

COO (Country of Origin):
CZ
The TE Connectivity ZHD-SCE is a white, fluid-resistant, and low fire hazard ladder-style marker designed for Durable wire and cable identification. It features a recovered inner diameter of 2.3 mm [.09 in], a 2:1 shrink ratio, and includes one prescore for easy application. Ideal for environments requiring enhanced chemical and fire resistance.

2 markers per sleeve for organized application

25 mm (1 inch) length suitable for Compact labeling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy