TE Connectivity Yellow Yellow Print Label Printer Roll, 25 mm Width, 250 Per Pack Qty, 25 mm
- RS Stock No.:
- 679-657
- Mfr. Part No.:
- CC9058-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 25 units)*
€176.51
(exc. VAT)
€217.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €176.51 | €7.06 |
*price indicative
- RS Stock No.:
- 679-657
- Mfr. Part No.:
- CC9058-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 25mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 25mm | |
| Background Colour | Yellow | |
| Print Colour | Yellow | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | Military | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 25mm | ||
Label Quantity 250Per Pack | ||
Label Length 25mm | ||
Background Colour Yellow | ||
Print Colour Yellow | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals Military | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Yellow Military Ladder Heat Shrink Sleeve features a recovered ID of 19 mm and a 3 to 1 shrink ratio, designed for reliable insulation and marking of cables. It includes one prescore and two markers per sleeve, providing precise identification and organization in demanding applications, with a length of 25 mm.
Military ladder style for secure fit and durability
Incorporates prescore and markers for easy identification
Ideal for cable harnessing and industrial use
Related links
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 250 Per Pack Qty, 50.8 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 250 Per Pack Qty, 50 mm
