TE Connectivity Yellow Yellow Print Label Printer Label, 2.4 mm Width, 250 Per Pack Qty, 50 mm
- RS Stock No.:
- 680-494
- Mfr. Part No.:
- EC9830-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 250 units)*
€339.02
(exc. VAT)
€416.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €339.02 | €1.356 |
*price indicative
- RS Stock No.:
- 680-494
- Mfr. Part No.:
- EC9830-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Label | |
| Label Width | 2.4mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 50mm | |
| Background Colour | Yellow | |
| Print Colour | Yellow | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Label | ||
Label Width 2.4mm | ||
Label Quantity 250Per Pack | ||
Label Length 50mm | ||
Background Colour Yellow | ||
Print Colour Yellow | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- CZ
The TE Connectivity ZHD-SCE heat-shrinkable wire marker in yellow is a ladder-style sleeve designed for low fire hazard environments. It features a recovered inner diameter of 1.19 mm [.047 in], an expanded inside diameter of 2.4 mm [.094 in], and a 2:1 shrink ratio. Engineered for aerospace, industrial, and transit applications, it provides Durable and legible cable identification while meeting stringent safety and performance standards.
1 marker per sleeve for precise and individual cable identification
50 mm (2 in) length provides ample space for clear, legible labeling
Related links
- TE Connectivity Yellow Yellow Print Label Printer Label 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow White Print Label Printer Roll 1000 Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity Yellow Black Print Label Printer Roll 1000 Per Pack Qty, 50 mm
